Part Details for SN54HC590AJ by Texas Instruments
Overview of SN54HC590AJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54HC590AJ | Texas Instruments | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 |
Price & Stock for SN54HC590AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, HC SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, CMOS, CDIP16 | 50 |
|
$39.1340 / $46.0400 | Buy Now |
|
Quest Components | BINARY COUNTER, HC SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, CMOS, CDIP16 | 11 |
|
$26.0000 | Buy Now |
|
Quest Components | BINARY COUNTER, HC SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, CMOS, CDIP16 | 7 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | BINARY COUNTER, HC SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, CMOS, CDIP16 | 4 |
|
$39.9600 | Buy Now |
Part Details for SN54HC590AJ
SN54HC590AJ CAD Models
SN54HC590AJ Part Data Attributes
|
SN54HC590AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC590AJ
Texas Instruments
8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 150 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.0078 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 447 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SN54HC590AJ
This table gives cross-reference parts and alternative options found for SN54HC590AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC590AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC590AJ-00 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16 | SN54HC590AJ vs SN54HC590AJ-00 |
TC74HC590APF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | SN54HC590AJ vs TC74HC590APF |
M74HC590B1R | STMicroelectronics | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | SN54HC590AJ vs M74HC590B1R |
GD74HC590 | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, | SN54HC590AJ vs GD74HC590 |
GD54HC590J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | SN54HC590AJ vs GD54HC590J |
HD74HC590P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, DP-16 | SN54HC590AJ vs HD74HC590P-E |
MM74HC590N | Texas Instruments | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | SN54HC590AJ vs MM74HC590N |
SN54HC590J | Texas Instruments | Check for Price | IC,COUNTER,UP,8-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | SN54HC590AJ vs SN54HC590J |
GD74HC590J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | SN54HC590AJ vs GD74HC590J |