Part Details for SN54HC51FK by Texas Instruments
Overview of SN54HC51FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Robotics and Drones
Part Details for SN54HC51FK
SN54HC51FK CAD Models
SN54HC51FK Part Data Attributes:
|
SN54HC51FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC51FK
Texas Instruments
IC,LOGIC GATE,2/2-INPUT AND-NOR,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SN54HC51FK
This table gives cross-reference parts and alternative options found for SN54HC51FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC51FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC51E | IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54HC51FK vs MM54HC51E |
5962-9151301M2X | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC51FK vs 5962-9151301M2X |
SNJ54HC51FK-00 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20 | Texas Instruments | SN54HC51FK vs SNJ54HC51FK-00 |
SN54HC51FK-00 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CQCC20 | Texas Instruments | SN54HC51FK vs SN54HC51FK-00 |
SN54HC51FK | AND-OR-Invert Gate | Rochester Electronics LLC | SN54HC51FK vs SN54HC51FK |