Part Details for SN54HC4040FK by Rochester Electronics LLC
Overview of SN54HC4040FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC4040FK
SN54HC4040FK CAD Models
SN54HC4040FK Part Data Attributes
|
SN54HC4040FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54HC4040FK
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 22 MHz |
Alternate Parts for SN54HC4040FK
This table gives cross-reference parts and alternative options found for SN54HC4040FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC4040FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85004012X | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54HC4040FK vs 85004012X |
CD54HC4040H/3A | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, UUC16 | Intersil Corporation | SN54HC4040FK vs CD54HC4040H/3A |
85004012A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54HC4040FK vs 85004012A |
SNJ54HC4040FKR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC4040FK vs SNJ54HC4040FKR |
SN54HC4040FK | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC4040FK vs SN54HC4040FK |
CD54HC4040H/3A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, | Harris Semiconductor | SN54HC4040FK vs CD54HC4040H/3A |
SNJ54HC4040FK | Asynchronous 12-Bit Binary Counters 20-LCCC -55 to 125 | Texas Instruments | SN54HC4040FK vs SNJ54HC4040FK |
74HC4040U | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, UUC, CHIP ON WAFER, Counter | NXP Semiconductors | SN54HC4040FK vs 74HC4040U |
85004012A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CQCC20 | National Semiconductor Corporation | SN54HC4040FK vs 85004012A |
SNJ54HC4040FK-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CQCC20 | Texas Instruments | SN54HC4040FK vs SNJ54HC4040FK-00 |