Part Details for SN54HC373VTDG2 by Texas Instruments
Overview of SN54HC373VTDG2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54HC373VTDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN54HC373VTDG2-ND
|
DigiKey | IC OCT TRANSP D LATCH DIE Min Qty: 10 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$117.7790 | Buy Now |
DISTI #
595-SN54HC373VTDG2
|
Mouser Electronics | Latches DIE SALE RoHS: Compliant | 0 |
|
$102.3500 / $109.0200 | Order Now |
Part Details for SN54HC373VTDG2
SN54HC373VTDG2 CAD Models
SN54HC373VTDG2 Part Data Attributes
|
SN54HC373VTDG2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC373VTDG2
Texas Instruments
Octal Transparent D-Type Latch With 3-State Outputs 0- 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-XUUC-N22 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 22 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |