Part Details for SN54HC27FK by Texas Instruments
Overview of SN54HC27FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC27FK
SN54HC27FK CAD Models
SN54HC27FK Part Data Attributes
|
SN54HC27FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC27FK
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54HC27FK
This table gives cross-reference parts and alternative options found for SN54HC27FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC27FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC27FKR | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC27FK vs SNJ54HC27FKR |
84042012A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | SN54HC27FK vs 84042012A |
SNJ54HC27FK | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | SN54HC27FK vs SNJ54HC27FK |
MM54HC27E | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54HC27FK vs MM54HC27E |
MM54HC27E | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC27FK vs MM54HC27E |