Part Details for SN54HC126J by Texas Instruments
Overview of SN54HC126J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54HC126J | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 |
Price & Stock for SN54HC126J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, 14 Pin Ceramic DIP | 39 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, 14 Pin Ceramic DIP | 3 |
|
$12.7800 | Buy Now |
|
Rochester Electronics | 54HC126 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 12 |
|
$8.5200 / $10.0200 | Buy Now |
DISTI #
C1S746201262059
|
Chip1Stop | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube RoHS: Not Compliant | 406 |
|
$10.1993 / $11.2711 | Buy Now |
Part Details for SN54HC126J
SN54HC126J CAD Models
SN54HC126J Part Data Attributes
|
SN54HC126J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC126J
Texas Instruments
Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54HC126J
This table gives cross-reference parts and alternative options found for SN54HC126J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC126J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC126NB | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | NXP Semiconductors | SN54HC126J vs 74HC126NB |
GD74HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN54HC126J vs GD74HC126J |
MC74HC126AND | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54HC126J vs MC74HC126AND |
SNJ54HC126J-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54HC126J vs SNJ54HC126J-00 |
5962-8684801CA | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | SN54HC126J vs 5962-8684801CA |
GD54HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN54HC126J vs GD54HC126J |
MC54HC126AJ | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54HC126J vs MC54HC126AJ |
MC54HC126AJD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54HC126J vs MC54HC126AJD |
MC74HC126AN | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | SN54HC126J vs MC74HC126AN |
SN74HC126NE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | SN54HC126J vs SN74HC126NE4 |