Datasheets
SN54H73J-00 by: Texas Instruments

TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14

Part Details for SN54H73J-00 by Texas Instruments

Overview of SN54H73J-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

Part Details for SN54H73J-00

SN54H73J-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54H73J-00 Part Data Attributes

SN54H73J-00 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54H73J-00 Texas Instruments TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature MASTER SLAVE OPERATION
Family TTL/H/L
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 25 pF
Logic IC Type J-K FLIP-FLOP
Number of Bits 2
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 25 mA
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Alternate Parts for SN54H73J-00

This table gives cross-reference parts and alternative options found for SN54H73J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H73J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/00202BCB J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 Motorola Semiconductor Products SN54H73J-00 vs M38510/00202BCB
SNC5473J TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54H73J-00 vs SNC5473J
JM38510/02202BCC J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 Signetics SN54H73J-00 vs JM38510/02202BCC
JM38510/02202BCA IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch NXP Semiconductors SN54H73J-00 vs JM38510/02202BCA
M38510/00202BCX J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, SRI International Sarnoff SN54H73J-00 vs M38510/00202BCX
JM38510/00202BCB TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Philips Semiconductors SN54H73J-00 vs JM38510/00202BCB
SN7473J-00 TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54H73J-00 vs SN7473J-00
JM38510/00202BCC IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch NXP Semiconductors SN54H73J-00 vs JM38510/00202BCC
M38510/00202BCB TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Motorola Mobility LLC SN54H73J-00 vs M38510/00202BCB
M38510/00202BCA J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, SRI International Sarnoff SN54H73J-00 vs M38510/00202BCA
Part Number Description Manufacturer Compare
JM38510/00202BCC IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch NXP Semiconductors SN54H73J-00 vs JM38510/00202BCC
SN7473N Dual J-K Negative-Edge-Triggered Flip-Flops with Clear 14-PDIP 0 to 70 Texas Instruments SN54H73J-00 vs SN7473N
74H73A IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14, FF/Latch NXP Semiconductors SN54H73J-00 vs 74H73A
JM38510/02202BCA TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Philips Semiconductors SN54H73J-00 vs JM38510/02202BCA
7473F J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Signetics SN54H73J-00 vs 7473F
JM38510/02202BCA IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch NXP Semiconductors SN54H73J-00 vs JM38510/02202BCA
S5473F J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Signetics SN54H73J-00 vs S5473F
M38510/02202BCX TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54H73J-00 vs M38510/02202BCX
JM38510/00202BCC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Philips Semiconductors SN54H73J-00 vs JM38510/00202BCC
JM38510/00202BCA J-K Flip-Flop, TTL/H/L Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 Signetics SN54H73J-00 vs JM38510/00202BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54H73J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54H73J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54H73J-00 would you like to use for your alert(s)?
  • Please alert me when SN54H73J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54H73J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54H73J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54H73J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54H73J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54H73J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: