Part Details for SN54H10W by Texas Instruments
Overview of SN54H10W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54H10W | Rochester Electronics LLC | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 |
Price & Stock for SN54H10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54H10W-ND
|
DigiKey | IC GATE NAND Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
660 In Stock |
|
$14.1900 | Buy Now |
Part Details for SN54H10W
SN54H10W CAD Models
SN54H10W Part Data Attributes
|
SN54H10W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54H10W
Texas Instruments
TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.29 mm |
Alternate Parts for SN54H10W
This table gives cross-reference parts and alternative options found for SN54H10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54H10W-00 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | SN54H10W vs SN54H10W-00 |
SN54H10J | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SN54H10W vs SN54H10J |
S54H10W | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | SN54H10W vs S54H10W |
SN54H10J | Texas Instruments | Check for Price | NAND GATE | SN54H10W vs SN54H10J |
SN54H10W-10 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, Gate | SN54H10W vs SN54H10W-10 |