Part Details for SN54F350J by Texas Instruments
Overview of SN54F350J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54F350J
SN54F350J CAD Models
SN54F350J Part Data Attributes
|
SN54F350J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F350J
Texas Instruments
F/FAST SERIES, 4-BIT SHIFTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH BARREL SHIFTING | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | SHIFTER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54F350J
This table gives cross-reference parts and alternative options found for SN54F350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F350DC | F/FAST SERIES, 4-BIT SHIFTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54F350J vs 74F350DC |
MC74F350J | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54F350J vs MC74F350J |
MC74F350NDS | Shifter, | Rochester Electronics LLC | SN54F350J vs MC74F350NDS |
54F350SDMQB | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54F350J vs 54F350SDMQB |
74F350PCQM | Shifter, | Rochester Electronics LLC | SN54F350J vs 74F350PCQM |
SN74F350N3 | Shifter, | Rochester Electronics LLC | SN54F350J vs SN74F350N3 |
74F350DC | IC F/FAST SERIES, 4-BIT SHIFTER, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN54F350J vs 74F350DC |
SN54F350J-00 | F/FAST SERIES, 4-BIT SHIFTER, CDIP16 | Texas Instruments | SN54F350J vs SN54F350J-00 |
SN74F350N3 | IC,SHIFTER,F-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54F350J vs SN74F350N3 |
54F350SDM | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54F350J vs 54F350SDM |