Part Details for SN54F280BFK by Texas Instruments
Overview of SN54F280BFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54F280BFK
SN54F280BFK CAD Models
SN54F280BFK Part Data Attributes:
|
SN54F280BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F280BFK
Texas Instruments
F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54F280BFK
This table gives cross-reference parts and alternative options found for SN54F280BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F280BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F280L1MQB | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54F280BFK vs 54F280L1MQB |
SN54F280BFK-00 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | SN54F280BFK vs SN54F280BFK-00 |
SN54F280AFK | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | SN54F280BFK vs SN54F280AFK |
54F280LMQB | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | SN54F280BFK vs 54F280LMQB |
M38510/34901B2A | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F280BFK vs M38510/34901B2A |
JM38510/34901B2A | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54F280BFK vs JM38510/34901B2A |
JM38510/34901B2A | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F280BFK vs JM38510/34901B2A |
SN54F280BFK | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54F280BFK vs SN54F280BFK |
54F280B/B2A | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, | YAGEO Corporation | SN54F280BFK vs 54F280B/B2A |
M38510/34901B2X | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | NXP Semiconductors | SN54F280BFK vs M38510/34901B2X |