Part Details for SN54F243J by Texas Instruments
Overview of SN54F243J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54F243J
SN54F243J CAD Models
SN54F243J Part Data Attributes
|
SN54F243J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F243J
Texas Instruments
F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54F243J
This table gives cross-reference parts and alternative options found for SN54F243J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F243J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F243DM | IC F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | SN54F243J vs 54F243DM |
74F243DC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54F243J vs 74F243DC |
5962-8683401CX | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | SN54F243J vs 5962-8683401CX |
MC74F243N | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, 646-06 | Rochester Electronics LLC | SN54F243J vs MC74F243N |
MC54F243J | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54F243J vs MC54F243J |
MC74F243ND | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN54F243J vs MC74F243ND |
MC54F243JD | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54F243J vs MC54F243JD |
SNJ54F243J-00 | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54F243J vs SNJ54F243J-00 |
SN74F243N-10 | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN54F243J vs SN74F243N-10 |
MC54F243JD | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54F243J vs MC54F243JD |