Logic
SN54BCT8244AFK
Texas Instruments
Description: BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28

Overview of SN54BCT8244AFK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN54BCT8244AFK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54BCT8244AFK by Texas Instruments

SN54BCT8244AFK
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Logic IC Type
BOUNDARY SCAN BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
52 mA
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SN54BCT8244AFK
    Texas Instruments
    BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28
    VS

Alternate Parts for SN54BCT8244AFK

This table gives cross-reference parts and alternative options found for SN54BCT8244AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT8244AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54BCT8244FKR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8244AFK vs SN54BCT8244FKR
SN54BCT8244FK BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8244AFK vs SN54BCT8244FK
SNJ54BCT8244FK BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8244AFK vs SNJ54BCT8244FK
SNJ54BCT8244AFKR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN54BCT8244AFK vs SNJ54BCT8244AFKR
SN54BCT8244AFKR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8244AFK vs SN54BCT8244AFKR
5962-9172601M3A Scan Test Devices With Octal Buffers 28-LCCC -55 to 125 Texas Instruments SN54BCT8244AFK vs 5962-9172601M3A
SNJ54BCT8244FK-00 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8244AFK vs SNJ54BCT8244FK-00
SNJ54BCT8244AFK Scan Test Devices With Octal Buffers 28-LCCC -55 to 125 Texas Instruments SN54BCT8244AFK vs SNJ54BCT8244AFK
Part Number Description Manufacturer Compare
SN74BCT8244ADWRG4 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT8244AFK vs SN74BCT8244ADWRG4
SN74BCT8244DWR Scan Test Devices With Octal Buffers 24-SOIC 0 to 70 Texas Instruments SN54BCT8244AFK vs SN74BCT8244DWR
SNJ54BCT8244JT-00 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN54BCT8244AFK vs SNJ54BCT8244JT-00
SN74BCT8244ANTE4 IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-PDIP 0 to 70 Texas Instruments SN54BCT8244AFK vs SN74BCT8244ANTE4
SN74BCT8244ADWRE4 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT8244AFK vs SN74BCT8244ADWRE4
SN54BCT8244FKR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN54BCT8244AFK vs SN54BCT8244FKR
SN74BCT8244ADWG4 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT8244AFK vs SN74BCT8244ADWG4
SN74BCT8244ADWR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT8244AFK vs SN74BCT8244ADWR
SNJ54BCT8244AFK Scan Test Devices With Octal Buffers 28-LCCC -55 to 125 Texas Instruments SN54BCT8244AFK vs SNJ54BCT8244AFK
SN74BCT8244ADW IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70 Texas Instruments SN54BCT8244AFK vs SN74BCT8244ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT8244AFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT8244AFK by Texas Instruments

  • Please alert me when SN54BCT8244AFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT8244AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT8244AFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT8244AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT8244AFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT8244AFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: