Part Details for SN54BCT25244WR by Texas Instruments
Overview of SN54BCT25244WR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54BCT25244WR
SN54BCT25244WR CAD Models
SN54BCT25244WR Part Data Attributes
|
SN54BCT25244WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT25244WR
Texas Instruments
BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM INCIDENT WAVE SWITCHING | |
Family | BCT/FBT | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 119 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.09 mm |
Alternate Parts for SN54BCT25244WR
This table gives cross-reference parts and alternative options found for SN54BCT25244WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT25244WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54BCT25244W | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | SN54BCT25244WR vs SN54BCT25244W |
SN54BCT25244JT | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN54BCT25244WR vs SN54BCT25244JT |
SN64BCT25244NT | Texas Instruments | Check for Price | Octal 25-Ohm Buffer/Driver With 3-State Outputs 24-PDIP -40 to 85 | SN54BCT25244WR vs SN64BCT25244NT |
SN74BCT25244NSR | Texas Instruments | Check for Price | IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24, Bus Driver/Transceiver | SN54BCT25244WR vs SN74BCT25244NSR |
SNJ54BCT25244FK | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 | SN54BCT25244WR vs SNJ54BCT25244FK |
SN54BCT25244FK | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | SN54BCT25244WR vs SN54BCT25244FK |
SN74BCT25244DW | Texas Instruments | $3.9695 | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70 | SN54BCT25244WR vs SN74BCT25244DW |
SN74BCT25244NSRG4 | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | SN54BCT25244WR vs SN74BCT25244NSRG4 |
SN74BCT25244DWRG4 | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | SN54BCT25244WR vs SN74BCT25244DWRG4 |
SN64BCT25244DWRG4 | Texas Instruments | Check for Price | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 | SN54BCT25244WR vs SN64BCT25244DWRG4 |