Datasheets
SN54AS533FK by: Texas Instruments

IC AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, Bus Driver/Transceiver

Part Details for SN54AS533FK by Texas Instruments

Overview of SN54AS533FK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN54AS533FK

SN54AS533FK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AS533FK Part Data Attributes

SN54AS533FK Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AS533FK Texas Instruments IC AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, Bus Driver/Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family AS
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 100 mA
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Alternate Parts for SN54AS533FK

This table gives cross-reference parts and alternative options found for SN54AS533FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS533FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54AS533FK AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS533FK vs SNJ54AS533FK
SNJ54AS533FH-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS533FK vs SNJ54AS533FH-00
Part Number Description Manufacturer Compare
SN74AS533ANE4 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SN54AS533FK vs SN74AS533ANE4
SN74AS533N Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN54AS533FK vs SN74AS533N
SN74AS534N3 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN54AS533FK vs SN74AS534N3
SN54AS534FH-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS533FK vs SN54AS534FH-00
SN54AS534J AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN54AS533FK vs SN54AS534J
SNJ54AS533J-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN54AS533FK vs SNJ54AS533J-00
SN74AS534N-10 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN54AS533FK vs SN74AS534N-10
SN74AS534DWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN54AS533FK vs SN74AS534DWR
SNJ54AS534FH-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54AS533FK vs SNJ54AS534FH-00
SN54AS534J-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN54AS533FK vs SN54AS534J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS533FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS533FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AS533FK would you like to use for your alert(s)?
  • Please alert me when SN54AS533FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS533FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS533FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS533FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS533FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS533FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: