There are no models available for this part yet.
Overview of SN54AS29825FK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
CAD Models for SN54AS29825FK by Texas Instruments
Part Data Attributes for SN54AS29825FK by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCN, LCC28,.45SQ
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CLEAR AND CLOCK ENABLE; TRIPLE OUTPUT ENABLE
|
Family
|
AS
|
JESD-30 Code
|
S-CQCC-N28
|
Length
|
11.43 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
11.43 mm
|
Alternate Parts for SN54AS29825FK
This table gives cross-reference parts and alternative options found for SN54AS29825FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS29825FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS29823JT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN54AS29825FK vs SN54AS29823JT |
SNJ54AS29822JT | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54AS29825FK vs SNJ54AS29822JT |
SNJ54AS29824FK | AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54AS29825FK vs SNJ54AS29824FK |
SNJ54AS29821JT | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN54AS29825FK vs SNJ54AS29821JT |
SN74AS29821DW | IC AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | Texas Instruments | SN54AS29825FK vs SN74AS29821DW |
SNJ54AS29823JT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN54AS29825FK vs SNJ54AS29823JT |
SN74AS29821NT | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN54AS29825FK vs SN74AS29821NT |
SN54AS29826FK | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54AS29825FK vs SN54AS29826FK |
SN54AS29821FK | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN54AS29825FK vs SN54AS29821FK |
SN54AS29826JT | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54AS29825FK vs SN54AS29826JT |