Part Details for SN54AS161J by Texas Instruments
Results Overview of SN54AS161J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AS161J Information
SN54AS161J by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN54AS161J
SN54AS161J CAD Models
SN54AS161J Part Data Attributes
|
SN54AS161J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS161J
Texas Instruments
AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | AS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 65000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 53 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 65 MHz |
Alternate Parts for SN54AS161J
This table gives cross-reference parts and alternative options found for SN54AS161J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS161J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS161JP4 | Rochester Electronics LLC | Check for Price | Binary Counter, | SN54AS161J vs SN74AS161JP4 |
SN74AS161N-10 | Texas Instruments | Check for Price | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | SN54AS161J vs SN74AS161N-10 |
SN74AS161N1 | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | SN54AS161J vs SN74AS161N1 |
SN74AS161JP4 | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | SN54AS161J vs SN74AS161JP4 |
SN74AS161N3 | Rochester Electronics LLC | Check for Price | Binary Counter, | SN54AS161J vs SN74AS161N3 |
SN74AS161N3 | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | SN54AS161J vs SN74AS161N3 |
74AS161N | Rochester Electronics LLC | Check for Price | Binary Counter, | SN54AS161J vs 74AS161N |
SN74AS161N | Texas Instruments | Check for Price | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | SN54AS161J vs SN74AS161N |
DM74AS161N | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | SN54AS161J vs DM74AS161N |