Part Details for SN54ALS34J by Texas Instruments
Overview of SN54ALS34J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS34J
SN54ALS34J CAD Models
SN54ALS34J Part Data Attributes:
|
SN54ALS34J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS34J
Texas Instruments
ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54ALS34J
This table gives cross-reference parts and alternative options found for SN54ALS34J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS34J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS34N | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54ALS34J vs SN74ALS34N |
SN74AS34NP1 | Buffer | Rochester Electronics LLC | SN54ALS34J vs SN74AS34NP1 |
SN74AS34N3 | Buffer | Rochester Electronics LLC | SN54ALS34J vs SN74AS34N3 |
SN74AS34NP3 | Buffer | Rochester Electronics LLC | SN54ALS34J vs SN74AS34NP3 |
SN74AS34N | Buffer, AS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54ALS34J vs SN74AS34N |
SN54AS34J-00 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | Texas Instruments | SN54ALS34J vs SN54AS34J-00 |
SN74AS34J4 | Buffer | Rochester Electronics LLC | SN54ALS34J vs SN74AS34J4 |
SN74AS34N | Hex Noninverting Drivers 14-PDIP 0 to 70 | Texas Instruments | SN54ALS34J vs SN74AS34N |
SN74ALS34N | Hex noninverting drivers 14-PDIP 0 to 70 | Texas Instruments | SN54ALS34J vs SN74ALS34N |