Part Details for SN54ALS34FK by Texas Instruments
Overview of SN54ALS34FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS34FK
SN54ALS34FK CAD Models
SN54ALS34FK Part Data Attributes:
|
SN54ALS34FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS34FK
Texas Instruments
ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54ALS34FK
This table gives cross-reference parts and alternative options found for SN54ALS34FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS34FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS34FKR | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS34FK vs SNJ54AS34FKR |
SN54AS34FH-00 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20 | Texas Instruments | SN54ALS34FK vs SN54AS34FH-00 |
SNJ54ALS34FKR | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS34FK vs SNJ54ALS34FKR |
SN54AS34FK | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN54ALS34FK vs SN54AS34FK |
SN54AS34FKR | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS34FK vs SN54AS34FKR |
SNJ54ALS34FH | Buffer | Rochester Electronics LLC | SN54ALS34FK vs SNJ54ALS34FH |
SN54ALS34FH-00 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20 | Texas Instruments | SN54ALS34FK vs SN54ALS34FH-00 |
SNJ54ALS34FK | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS34FK vs SNJ54ALS34FK |
SNJ54AS34FK | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS34FK vs SNJ54AS34FK |
SNJ54AS34FH | Buffer | Rochester Electronics LLC | SN54ALS34FK vs SNJ54AS34FH |