Part Details for SN54ALS29823FK by Texas Instruments
Overview of SN54ALS29823FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS29823FK
SN54ALS29823FK CAD Models
SN54ALS29823FK Part Data Attributes:
|
SN54ALS29823FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS29823FK
Texas Instruments
ALS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for SN54ALS29823FK
This table gives cross-reference parts and alternative options found for SN54ALS29823FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS29823FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29823DWR | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN54ALS29823FK vs SN74ALS29823DWR |
SN74ALS29824NT3 | ALS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54ALS29823FK vs SN74ALS29824NT3 |
SN54ALS29824FK | ALS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Rochester Electronics LLC | SN54ALS29823FK vs SN54ALS29824FK |
SN74ALS29824NT | Bus Driver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, PDIP24 | Rochester Electronics LLC | SN54ALS29823FK vs SN74ALS29824NT |
SN74ALS29824DW | Bus Driver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, PDSO24 | Rochester Electronics LLC | SN54ALS29823FK vs SN74ALS29824DW |
SN74ALS29824FN3 | ALS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PQCC28 | Rochester Electronics LLC | SN54ALS29823FK vs SN74ALS29824FN3 |
SN74ALS29823NT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN54ALS29823FK vs SN74ALS29823NT |
5962-89525013A | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | SN54ALS29823FK vs 5962-89525013A |
SNJ54ALS29824JT | Bus Driver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24 | Rochester Electronics LLC | SN54ALS29823FK vs SNJ54ALS29824JT |
SN74ALS29823DW | ALS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | SN54ALS29823FK vs SN74ALS29823DW |