Part Details for SN54ALS00AJ by Texas Instruments
Overview of SN54ALS00AJ by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54ALS00AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54ALS00AJ-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
138 In Stock |
|
$9.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 90 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | NAND GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 4 |
|
$4.0585 / $4.8702 | Buy Now |
|
Quest Components | NAND GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 7 |
|
$3.9900 / $7.9800 | Buy Now |
|
Quest Components | NAND GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 72 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | NAND GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 14 |
|
$12.7500 / $14.3438 | Buy Now |
|
Quest Components | NAND GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 94 |
|
$11.1563 / $14.3438 | Buy Now |
|
Quest Components | NAND GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 26 |
|
$11.7938 / $14.3438 | Buy Now |
|
Rochester Electronics | 54ALS00A Quadruple 2-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 138 |
|
$8.5000 / $10.0000 | Buy Now |
|
Ameya Holding Limited | SN54ALS00AJ from TI | 40 |
|
RFQ |
Part Details for SN54ALS00AJ
SN54ALS00AJ CAD Models
SN54ALS00AJ Part Data Attributes:
|
SN54ALS00AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS00AJ
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54ALS00AJ
This table gives cross-reference parts and alternative options found for SN54ALS00AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS00AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS00AN | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | SN54ALS00AJ vs SN74ALS00AN |
54ALS00/BCAJC | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54ALS00AJ vs 54ALS00/BCAJC |
N74ALS00AN | IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN54ALS00AJ vs N74ALS00AN |
JM38510/37001BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54ALS00AJ vs JM38510/37001BCA |
SN74ALS00AN-10 | ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54ALS00AJ vs SN74ALS00AN-10 |
74ALS00AN | IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | SN54ALS00AJ vs 74ALS00AN |
SNJ54ALS00AJ | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54ALS00AJ vs SNJ54ALS00AJ |
DV74ALS00AN | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54ALS00AJ vs DV74ALS00AN |
M38510/37001SCX | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54ALS00AJ vs M38510/37001SCX |
M38510/37001BCX | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54ALS00AJ vs M38510/37001BCX |