Part Details for SN54ACT7811GB by Texas Instruments
Overview of SN54ACT7811GB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54ACT7811GB
SN54ACT7811GB CAD Models
SN54ACT7811GB Part Data Attributes:
|
SN54ACT7811GB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ACT7811GB
Texas Instruments
1KX18 OTHER FIFO, 20ns, CPGA68, CERAMIC, PGA-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68(UNSPEC) | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35.08 ns | |
JESD-30 Code | S-CPGA-P68 | |
Length | 24.385 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.385 mm |
Alternate Parts for SN54ACT7811GB
This table gives cross-reference parts and alternative options found for SN54ACT7811GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ACT7811GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7225LB25JG | FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN54ACT7811GB vs IDT7225LB25JG |
IDT72615L25JG | FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN54ACT7811GB vs IDT72615L25JG |
72615L25JI | Bi-Directional FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN54ACT7811GB vs 72615L25JI |
72615L20JI | Bi-Directional FIFO, 1KX18, 10ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN54ACT7811GB vs 72615L20JI |
CY7C4235-35JCT | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN54ACT7811GB vs CY7C4235-35JCT |
CY7C4225-15JI | FIFO, 1KX18, 10ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN54ACT7811GB vs CY7C4225-15JI |
PDM42215L30JI | FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68, | Paradigm Technology Inc | SN54ACT7811GB vs PDM42215L30JI |
CY7C4235-25JI | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN54ACT7811GB vs CY7C4235-25JI |
CY7C4225-35JC | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SN54ACT7811GB vs CY7C4225-35JC |
IDT72615L50G | Bi-Directional FIFO, 1KX18, 25ns, Synchronous, CMOS, CPGA68, PGA-68 | Integrated Device Technology Inc | SN54ACT7811GB vs IDT72615L50G |