Part Details for SN54ACT3641HFP by Texas Instruments
Overview of SN54ACT3641HFP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54ACT3641HFP
SN54ACT3641HFP CAD Models
SN54ACT3641HFP Part Data Attributes
|
SN54ACT3641HFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ACT3641HFP
Texas Instruments
1KX36 OTHER FIFO, 15ns, CQFP132, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL132,.95SQ,25 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-GQFP-F132 | |
Length | 24.13 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL132,.95SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm |
Alternate Parts for SN54ACT3641HFP
This table gives cross-reference parts and alternative options found for SN54ACT3641HFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ACT3641HFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6136FVRT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FVRT |
HX6136FBRC | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FBRC |
HX6136FSRT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FSRT |
HX6136FQFT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FQFT |
HX6136FSFT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FSFT |
HX6136FBFC | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FBFC |
HX6136FQRC | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | SN54ACT3641HFP vs HX6136FQRC |
HX6136FVFC | FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | SN54ACT3641HFP vs HX6136FVFC |
HX6136FQNT | IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO | Honeywell Sensing and Control | SN54ACT3641HFP vs HX6136FQNT |
HX6136FEFT | FIFO, 1KX36, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 | Honeywell Microelectronics & Precision Sensors | SN54ACT3641HFP vs HX6136FEFT |