Part Details for SN54ACT00W by Texas Instruments
Overview of SN54ACT00W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ACT00W
SN54ACT00W CAD Models
SN54ACT00W Part Data Attributes
|
SN54ACT00W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ACT00W
Texas Instruments
ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN54ACT00W
This table gives cross-reference parts and alternative options found for SN54ACT00W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ACT00W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8769901MDA | Teledyne e2v | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, | SN54ACT00W vs 5962-8769901MDA |
5962-8769901SDX | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | SN54ACT00W vs 5962-8769901SDX |
5962-8769901BDX | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | SN54ACT00W vs 5962-8769901BDX |
5962F8769903QXX | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | SN54ACT00W vs 5962F8769903QXX |
5962R8769901BDA | National Semiconductor Corporation | Check for Price | IC ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14, Gate | SN54ACT00W vs 5962R8769901BDA |
5962-8769901SDA | National Semiconductor Corporation | Check for Price | IC NAND GATE, Gate | SN54ACT00W vs 5962-8769901SDA |
5962F8769903QXA | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | SN54ACT00W vs 5962F8769903QXA |
74ACT00FCTR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SN54ACT00W vs 74ACT00FCTR |
5962F8769903VXA | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | SN54ACT00W vs 5962F8769903VXA |
5962-8769901MDX | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | SN54ACT00W vs 5962-8769901MDX |