Part Details for SN54AC00VTD2 by Texas Instruments
Overview of SN54AC00VTD2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54AC00VTD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN54AC00VTD2-ND
|
DigiKey | IC GATE NAND 4CH 2-INP DIE Min Qty: 10 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$364.0980 | Buy Now |
DISTI #
595-SN54AC00VTD2
|
Mouser Electronics | Logic Gates DIE SALE RoHS: Compliant | 0 |
|
$334.2100 / $341.7300 | Order Now |
Part Details for SN54AC00VTD2
SN54AC00VTD2 CAD Models
SN54AC00VTD2 Part Data Attributes
|
SN54AC00VTD2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AC00VTD2
Texas Instruments
RadTolerant Class V, Quadruple 2-Input Positive-NAND Gate 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN54AC00VTD2
This table gives cross-reference parts and alternative options found for SN54AC00VTD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AC00VTD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935273671115 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | SN54AC00VTD2 vs 935273671115 |
74HC00BQ-Q100,115 | 74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us QFN 14-Pin | Nexperia | SN54AC00VTD2 vs 74HC00BQ-Q100,115 |