Part Details for SN54ABTH32316HT by Texas Instruments
Overview of SN54ABTH32316HT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN54ABTH32316HT
SN54ABTH32316HT CAD Models
SN54ABTH32316HT Part Data Attributes
|
SN54ABTH32316HT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ABTH32316HT
Texas Instruments
ABT SERIES, 16-BIT EXCHANGER, TRUE OUTPUT, CQFP84, CERAMIC, QFP-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNIVERSAL EXCHANGER | |
Family | ABT | |
JESD-30 Code | S-CQFP-F84 | |
Length | 16.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for SN54ABTH32316HT
This table gives cross-reference parts and alternative options found for SN54ABTH32316HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABTH32316HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9680801QXX | ABT SERIES, 16-BIT EXCHANGER, TRUE OUTPUT, CQFP84, CERAMIC, QFP-84 | Texas Instruments | SN54ABTH32316HT vs 5962-9680801QXX |
SN74ABTH32316PN | 16-bit tri-port universal bus exchangers 80-LQFP -40 to 85 | Texas Instruments | SN54ABTH32316HT vs SN74ABTH32316PN |