Logic
SN54ABTE16246WD
Texas Instruments
Description: ABTE/ETL SERIES, 11-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, PACKAGE-48

Overview of SN54ABTE16246WD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SN54ABTE16246WD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ABTE16246WD by Texas Instruments

SN54ABTE16246WD
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SUPPORT THE VME64 ETL SPECIFICATION; 25 OHM INCIDENT-WAVE SWITCHING
Family
ABTE/ETL
JESD-30 Code
R-GDFP-F48
Length
15.748 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
11
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
48 mA
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. SN54ABTE16246WD
    Texas Instruments
    ABTE/ETL SERIES, 11-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, PACKAGE-48
    VS

Alternate Parts for SN54ABTE16246WD

This table gives cross-reference parts and alternative options found for SN54ABTE16246WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABTE16246WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ETL16245FMQB ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERPACK-48 Texas Instruments SN54ABTE16246WD vs 54ETL16245FMQB
SN74ABTE16245DGGR 16-bit Incident-Wave Switching Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN54ABTE16246WD vs SN74ABTE16245DGGR
54ETL16245FPFPMQB ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, FINE PITCH, CERPACK-48 Texas Instruments SN54ABTE16246WD vs 54ETL16245FPFPMQB
74ABTE16245DGGRG4 ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN54ABTE16246WD vs 74ABTE16245DGGRG4
74ETL16245FPFPC ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, FINE PITCH, CERPACK-48 Texas Instruments SN54ABTE16246WD vs 74ETL16245FPFPC
SN74ABTE16245DLR 16-bit Incident-Wave Switching Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN54ABTE16246WD vs SN74ABTE16245DLR
VME74ETL16245SSCX ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments SN54ABTE16246WD vs VME74ETL16245SSCX
SN54ABTE16245WD ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 Texas Instruments SN54ABTE16246WD vs SN54ABTE16245WD
VME74ETL16245FPFPCX ABTE/ETL SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, FINE PITCH, CERPACK-48 Texas Instruments SN54ABTE16246WD vs VME74ETL16245FPFPCX
SNJ54ABTE16246WD ABTE/ETL SERIES, 11-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments SN54ABTE16246WD vs SNJ54ABTE16246WD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ABTE16246WD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ABTE16246WD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ABTE16246WD would you like to use for your alert(s)?
  • Please alert me when SN54ABTE16246WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ABTE16246WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ABTE16246WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ABTE16246WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ABTE16246WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ABTE16246WD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: