Part Details for SN54ABT657AFK by Texas Instruments
Overview of SN54ABT657AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN54ABT657AFK
SN54ABT657AFK CAD Models
SN54ABT657AFK Part Data Attributes:
|
SN54ABT657AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ABT657AFK
Texas Instruments
ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SN54ABT657AFK
This table gives cross-reference parts and alternative options found for SN54ABT657AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABT657AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT657FK | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN54ABT657AFK vs SN54ABT657FK |
SNJ54ABT657FK | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN54ABT657AFK vs SNJ54ABT657FK |
SN54ABT657AFKR | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN54ABT657AFK vs SN54ABT657AFKR |
54ABT657/B3A | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LLCC-28, Bus Driver/Transceiver | NXP Semiconductors | SN54ABT657AFK vs 54ABT657/B3A |
SNJ54ABT657AFK | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN54ABT657AFK vs SNJ54ABT657AFK |