Part Details for SN54ABT16823WD by Texas Instruments
Overview of SN54ABT16823WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ABT16823WD
SN54ABT16823WD CAD Models
SN54ABT16823WD Part Data Attributes
|
SN54ABT16823WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ABT16823WD
Texas Instruments
ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ABT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 7.7 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for SN54ABT16823WD
This table gives cross-reference parts and alternative options found for SN54ABT16823WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABT16823WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9228001MXX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs 5962-9228001MXX |
5962-9228003MXA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs 5962-9228003MXA |
IDT54FCT16823ETEB | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs IDT54FCT16823ETEB |
IDT54FCT16823CTEB | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs IDT54FCT16823CTEB |
IDT54FCT162823CTE | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs IDT54FCT162823CTE |
IDT74FCT16823ETE | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs IDT74FCT16823ETE |
IDT54FCT16823ATEB | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs IDT54FCT16823ATEB |
5962-9228003MXX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs 5962-9228003MXX |
5962-9228002MXX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs 5962-9228002MXX |
IDT54FCT162823BTEB | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | SN54ABT16823WD vs IDT54FCT162823BTEB |