Part Details for SN54ABT16500AWD by Texas Instruments
Overview of SN54ABT16500AWD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ABT16500AWD
SN54ABT16500AWD CAD Models
SN54ABT16500AWD Part Data Attributes
|
SN54ABT16500AWD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ABT16500AWD
Texas Instruments
ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL56,.4,25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 76 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for SN54ABT16500AWD
This table gives cross-reference parts and alternative options found for SN54ABT16500AWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABT16500AWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT16500BWD | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, DFP56 | Texas Instruments | SN54ABT16500AWD vs SNJ54ABT16500BWD |
54ABT16646WQML | IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERPACK-56, Bus Driver/Transceiver | National Semiconductor Corporation | SN54ABT16500AWD vs 54ABT16646WQML |
SNJ54ABT16646WD | 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-CFP -55 to 125 | Texas Instruments | SN54ABT16500AWD vs SNJ54ABT16646WD |
SN54ABT16646WD | ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, DFP-56 | Texas Instruments | SN54ABT16500AWD vs SN54ABT16646WD |
SN54ABT16500BWD | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, FP-56 | Texas Instruments | SN54ABT16500AWD vs SN54ABT16500BWD |
5962-9687001QXX | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, CDFP48, 0.025 MM, PITCH, CERPACK-48 | Teledyne e2v | SN54ABT16500AWD vs 5962-9687001QXX |
5962-9687001QXX | Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, CDFP48, 0.025 MM, PITCH, CERPACK-48 | QP Semiconductor | SN54ABT16500AWD vs 5962-9687001QXX |
SNJ54ABT16500AWDR | ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | SN54ABT16500AWD vs SNJ54ABT16500AWDR |
54ABT16500WQML | IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERPACK-56, Bus Driver/Transceiver | National Semiconductor Corporation | SN54ABT16500AWD vs 54ABT16500WQML |
54ABT16646W-QML | ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 | Texas Instruments | SN54ABT16500AWD vs 54ABT16646W-QML |