Part Details for SN5482J by Texas Instruments
Overview of SN5482J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN5482J
SN5482J CAD Models
SN5482J Part Data Attributes
|
SN5482J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5482J
Texas Instruments
TTL/H/L SERIES, 2-BIT ADDER/SUBTRACTOR, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; PERMITS RIPPLE CARRY CASCADING | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5482J
This table gives cross-reference parts and alternative options found for SN5482J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5482J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5482J | Adder/Subtractor, TTL/H/L Series, 2-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN5482J vs SNJ5482J |
SNJ5482J-00 | TTL/H/L SERIES, 2-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN5482J vs SNJ5482J-00 |
SN7482NP1 | Adder/Subtractor | Rochester Electronics LLC | SN5482J vs SN7482NP1 |
SNC5482J | Adder/Subtractor | Rochester Electronics LLC | SN5482J vs SNC5482J |
SN5482J-00 | TTL/H/L SERIES, 2-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN5482J vs SN5482J-00 |
SN7482N | IC TTL/H/L SERIES, 2-BIT ADDER/SUBTRACTOR, PDIP14, Arithmetic Circuit | Texas Instruments | SN5482J vs SN7482N |
SN5482J | Adder/Subtractor, TTL/H/L Series, 2-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN5482J vs SN5482J |
SN7482N3 | Adder/Subtractor | Rochester Electronics LLC | SN5482J vs SN7482N3 |
SN7482N-00 | TTL/H/L SERIES, 2-BIT ADDER/SUBTRACTOR, PDIP14 | Texas Instruments | SN5482J vs SN7482N-00 |
SN7482J | Adder/Subtractor, TTL/H/L Series, 2-Bit, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN5482J vs SN7482J |