Part Details for SN5420J by Texas Instruments
Overview of SN5420J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN5420J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual 4-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 36 |
|
$16.9260 / $20.5857 | Buy Now |
Part Details for SN5420J
SN5420J CAD Models
SN5420J Part Data Attributes:
|
SN5420J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5420J
Texas Instruments
Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5420J
This table gives cross-reference parts and alternative options found for SN5420J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5420J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00102BCB | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN5420J vs JM38510/00102BCB |
DM5420J/883 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5420J vs DM5420J/883 |
M38510/00102BCA | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN5420J vs M38510/00102BCA |
5420DMQB | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN5420J vs 5420DMQB |
DM5420J | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN5420J vs DM5420J |
5420DMQB | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5420J vs 5420DMQB |
SN5420J-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN5420J vs SN5420J-00 |
5420DMQB | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN5420J vs 5420DMQB |
DM5420J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN5420J vs DM5420J |
SNJ5420J | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | SN5420J vs SNJ5420J |