-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit D-type Registers with 3-State Outputs 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54173J-ND
|
DigiKey | 4-BIT D-TYPE REGISTERS WITH 3-ST Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | D FLIP-FLOP, 54 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 8 |
|
$11.1488 / $14.8650 | Buy Now |
|
Quest Components | D FLIP-FLOP, 54 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 129 |
|
$13.0069 / $16.7231 | Buy Now |
|
Quest Components | D FLIP-FLOP, 54 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 5 |
|
$19.9804 / $22.4780 | Buy Now |
|
Quest Components | D FLIP-FLOP, 54 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 18 |
|
$13.7501 / $16.7231 | Buy Now |
|
Quest Components | D FLIP-FLOP, 54 SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 16 |
|
$14.8650 / $16.7231 | Buy Now |
|
Rochester Electronics | 54173 4-Bit D-type Registers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$9.9100 / $11.6600 | Buy Now |
|
Ameya Holding Limited | 1405 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54173J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54173J
Texas Instruments
4-Bit D-type Registers with 3-State Outputs 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE; DISABLE TIME CL = 5PF | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.016 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 72 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN54173J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54173J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54173J-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54173J vs SNJ54173J-00 |
SN74173N-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54173J vs SN74173N-00 |
SN74173N-10 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54173J vs SN74173N-10 |
SNJ54173J | 4-Bit D-type Registers with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN54173J vs SNJ54173J |
N74173N | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | SN54173J vs N74173N |