Part Details for SN54100W-10 by Texas Instruments
Overview of SN54100W-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SN54100W-10
SN54100W-10 CAD Models
SN54100W-10 Part Data Attributes
|
SN54100W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54100W-10
Texas Instruments
TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 92 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 9.09 mm |
Alternate Parts for SN54100W-10
This table gives cross-reference parts and alternative options found for SN54100W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54100W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54100W-10 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP24 | Texas Instruments | SN54100W-10 vs SNJ54100W-10 |
SNJ54100W | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDFP24, HERMETIC SEALED, CERAMIC, FP-24 | Rochester Electronics LLC | SN54100W-10 vs SNJ54100W |
SN54100W | D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 4-Bit, True Output, TTL, CDFP24 | Rochester Electronics LLC | SN54100W-10 vs SN54100W |
SNJ54100W-00 | TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP24 | Texas Instruments | SN54100W-10 vs SNJ54100W-00 |