Part Details for SN5408J by Texas Instruments
Overview of SN5408J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SN5408J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, STD-TTL, 14 Pin, Ceramic, DIP | 43 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for SN5408J
SN5408J CAD Models
SN5408J Part Data Attributes
|
SN5408J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5408J
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5408J
This table gives cross-reference parts and alternative options found for SN5408J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5408J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC5408J | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5408J vs SNC5408J |
SN7408NP1 | AND Gate | Rochester Electronics LLC | SN5408J vs SN7408NP1 |
SN7408N8 | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | SN5408J vs SN7408N8 |
SNJ5408J-00 | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SN5408J vs SNJ5408J-00 |
SN5408J-00 | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SN5408J vs SN5408J-00 |
SN7408N3 | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN5408J vs SN7408N3 |
SN7408J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | Texas Instruments | SN5408J vs SN7408J-00 |
N7408F | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | SN5408J vs N7408F |
N7408F | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN5408J vs N7408F |
SN7408N-10 | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | SN5408J vs SN7408N-10 |