-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 5 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$11.3656 / $12.7863 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 82 |
|
RFQ | |
|
Chip1Cloud | These devices contain six independent inverters | 6070 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN5404J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5404J
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN5404J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5404J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7404F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | SN5404J vs N7404F |
SN7404N8 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SN5404J vs SN7404N8 |
SN7404NP3 | Inverter | Rochester Electronics LLC | SN5404J vs SN7404NP3 |
SN7404JP4 | Inverter | Rochester Electronics LLC | SN5404J vs SN7404JP4 |
N74LS04N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | SN5404J vs N74LS04N |
SN74LS04J | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN5404J vs SN74LS04J |
DM74LS04N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN5404J vs DM74LS04N |
SN7404NE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | SN5404J vs SN7404NE4 |
N74LS04N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN5404J vs N74LS04N |
SN74LS04N | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | SN5404J vs SN74LS04N |