Part Details for SN49C11 by Switchcraft Conxall
Results Overview of SN49C11 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN49C11 Information
SN49C11 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SN49C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN49C11-ND
|
DigiKey | CONN JACK MONO 6.35MM R/A Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $5.7400 | Buy Now |
DISTI #
000000000000269512
|
Sager | Phone Connectors PHONE JACK | 0 |
|
Buy Now |
Part Details for SN49C11
SN49C11 CAD Models
SN49C11 Part Data Attributes
|
SN49C11
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SN49C11
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |