Part Details for SN49A11 by Switchcraft Conxall
Overview of SN49A11 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN49A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9013
|
Newark | 2-Cond., Open Circuit |Switchcraft/conxall SN49A11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.1200 | Buy Now |
DISTI #
SN49A11-ND
|
DigiKey | CONN JACK MONO 6.35MM R/A Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9484 | Buy Now |
DISTI #
502-SN49A11
|
Mouser Electronics | Phone Connectors PHONE JACK RoHS: Not Compliant | 6 |
|
$2.2700 / $4.2100 | Buy Now |
DISTI #
70929928
|
RS | Connector, PHONE JACK | Switchcraft SN49A11 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $3.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.0900 | Buy Now |
DISTI #
000000000000269508
|
Sager | Phone Connectors PHONE JACK | 0 |
|
Buy Now |
Part Details for SN49A11
SN49A11 CAD Models
SN49A11 Part Data Attributes:
|
SN49A11
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SN49A11
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LOW PROFILE, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |