-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN37A12A by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9012
|
Newark | Audio Connector, Jack, 3Pos, Pcb, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connec... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
SC2014-ND
|
DigiKey | CONN JACK MONO 6.35MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9721 In Stock |
|
$2.8202 / $4.9000 | Buy Now |
DISTI #
502-SN37A12A
|
Mouser Electronics | Phone Connectors 1/4" R/A PH JACK RoHS: Compliant | 105 |
|
$2.3000 / $3.7900 | Buy Now |
DISTI #
70929925
|
RS | Connector, PHONE JACK | Switchcraft SN37A12A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $4.3000 | RFQ |
DISTI #
SWCSN37A12A
|
Heilind Electronics | Americas - 62 in Stock |
|
$2.6833 / $3.2200 | Buy Now | |
|
Onlinecomponents.com | Phone Audio Connector - 3 Contacts - Jack - PCB Mount - Tin Plated Contacts - Thermoplastic Body. RoHS: Compliant |
1734 In Stock |
|
$2.3500 / $4.1300 | Buy Now |
DISTI #
87415529
|
Verical | Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2238 | Americas - 1730 |
|
$3.1070 / $5.3690 | Buy Now |
DISTI #
SN37A12A
|
TTI | Phone Connectors 1/4" R/A PH JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 875 In Stock |
|
$2.4500 / $3.2500 | Buy Now |
DISTI #
SWCSN37A12A
|
Interstate Connecting Components | 20 |
|
$2.6833 / $3.2200 | Buy Now | |
DISTI #
000000000000071048
|
Sager | Phone Connectors 1/4 R/A PH JACK Min Qty: 1 | 0 |
|
$2.4300 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN37A12A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SN37A12A
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LOW PROFILE, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |