Part Details for SN3202MD1T92C-1MA4-1DA-STD by Swissbit
Results Overview of SN3202MD1T92C-1MA4-1DA-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN3202MD1T92C-1MA4-1DA-STD Information
SN3202MD1T92C-1MA4-1DA-STD by Swissbit is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SN3202MD1T92C-1MA4-1DA-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0559
|
Newark | Commercial M.2 Pcie Ssd, N3202, 1920 Gb, 3D Tlc Flash, 0 To +70 |Swissbit SN3202MD1T92C-1MA4-1DA-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$680.3400 / $835.5800 | Buy Now |
DISTI #
922-609116
|
Mouser Electronics | Solid State Drives - SSD Commercial M.2 PCIe SSD, N3202, 1920 GB, 3D TLC Flash, 0C to +70C RoHS: Compliant | 11 |
|
$628.5500 / $635.2200 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Commercial M.2 PCIe SSD, N3202, 1920 GB, 3D TLC Flash, 0°C to +70°C | 11 |
|
$1,540.3600 | Buy Now |