Part Details for SN3024-15BL by LewisBins+
Overview of SN3024-15BL by LewisBins+
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-BLD | Coilcraft Inc | RF Transformer, 0.5MHz Min, 250MHz Max, 1:1.5, ROHS COMPLIANT | |
BU9S-153R15BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
PWB-1.5-BLC | Coilcraft Inc | RF Transformer, 0.5MHz Min, 250MHz Max, ROHS COMPLIANT |
Price & Stock for SN3024-15BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-SN3024-15BL-ND
|
DigiKey | POLYETHYLENE CONTAINER SN3024-15 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
111 In Stock |
|
$70.3900 | Buy Now |