There are no models available for this part yet.
Overview of SN1G by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN1G by LRC Leshan Radio Co Ltd
Part Data Attributes for SN1G by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
YES
|
Alternate Parts for SN1G
This table gives cross-reference parts and alternative options found for SN1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1GW-T | Rectifier Diode, | Rectron Semiconductor | SN1G vs ES1GW-T |
EGFM104-M | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SN1G vs EGFM104-M |
1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | SN1G vs 1N4944 |
G1GSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SN1G vs G1GSF4 |
ERL1G | Rectifier Diode, | Diotec Semiconductor AG | SN1G vs ERL1G |
FM4004-MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SN1G vs FM4004-MH-H |
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | SN1G vs RF101LAM4STF |
DA24F4100L | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SC-110A, 2 PIN | ROHM Semiconductor | SN1G vs DA24F4100L |
RF101LAM4S | Rectifier Diode, | ROHM Semiconductor | SN1G vs RF101LAM4S |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SN1G vs EGFM104-M-H |