-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3131
|
Newark | Ac Line Filter, 170Uh, 5A, Th, Inductance:170Μh, Rated Current:5A, Product Range:Sn Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN12-6501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $5.1400 | Buy Now |
DISTI #
92AC9931
|
Newark | Ac Line Filter, 170Uh, 5A, Th, Dc Current Rating:5A, Product Range:Sn Series, Inductance:170Μh Rohs Compliant: Yes |Kemet SN12-6501 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.8500 | Buy Now |
DISTI #
399-20568-ND
|
DigiKey | NMC 170.0UH 5.0A 0.0600 OHM TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
96 In Stock |
|
$2.2642 / $4.4500 | Buy Now |
DISTI #
80-SN12-6501
|
Mouser Electronics | Common Mode Chokes / Filters 170uH 5A DCR=60mOhms RoHS: Compliant | 213 |
|
$2.2600 / $4.5400 | Buy Now |
DISTI #
71823425
|
RS | AC Line Filter, NMC 170.0?H 5.0A 0.0600? TH | KEMET SN12-6501 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3530 / $2.4260 | RFQ |
DISTI #
SN12-6501
|
TME | Inductor: wire, THT, 170uH, 5A, 60uΩ, -25÷105°C Min Qty: 100 | 0 |
|
$2.2300 | RFQ |
DISTI #
SN12-6501
|
Avnet Abacus | Choke, Common Mode, 170 uH, 5 A (Alt: SN12-6501) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN12-6501
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN12-6501
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 26 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A |