SN12-500
Description: Single Phase EMI Filter, ROHS COMPLIANT

Overview of SN12-500 by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLE32SN120SH1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm POWRTRN
BLE32SN120BH1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm POWRTRN
BLE32SN120BN1L Murata Manufacturing Co Ltd FB SMD 1210inch 12ohm NONAUTO

Price & Stock for SN12-500 by TOKIN Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S749900022654
Chip1Stop Normal-mode choke coil RoHS: Compliant Container: Bulk 2
  • 1 $3.7600
$3.7600 Buy Now

CAD Models for SN12-500 by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN12-500 by TOKIN Corporation

SN12-500
TOKIN Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKIN CORP
Reach Compliance Code
unknown
Filter Type
SINGLE PHASE EMI FILTER
Terminal Finish
NOT SPECIFIED
Want to compare parts?
  1. SN12-500
    TOKIN Corporation
    Single Phase EMI Filter, ROHS COMPLIANT
    VS

Related Parts for SN12-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN12-500 by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN12-500 by TOKIN Corporation

Select Manufacturer
Which Manufacturer of SN12-500 would you like to use for your alert(s)?
  • Please alert me when SN12-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN12-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN12-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN12-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN12-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN12-500 by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: