-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN105125DBVRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN105125DBVRG4 | Texas Instruments | Single Output LDO, 150mA, Fixed(1.2V), Power Okay(POK) function, Low Quiescent Current 5-SOT-23 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN105125DBVRG4
|
Mouser Electronics | LDO Voltage Regulators Single-Output 150-mA 1.2V ALT 595-SN105125DBVR RoHS: Compliant | 494 |
|
$0.4100 / $1.5400 | Buy Now |
|
Bristol Electronics | 1691 |
|
RFQ | ||
DISTI #
SMC-SN105125DBVRG4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1355 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 1.2V 0.15A SOT23-5 | 13660 |
|
$0.2500 / $0.3229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN105125DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN105125DBVRG4
Texas Instruments
150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.2 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN105125DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN105125DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5258-1.2YM5 | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | SN105125DBVRG4 vs MIC5258-1.2YM5 |
CM3112-12ST | California Micro Devices | Check for Price | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | SN105125DBVRG4 vs CM3112-12ST |
MIC5248-1.2YM5-TR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | SN105125DBVRG4 vs MIC5248-1.2YM5-TR |
ADP1712AUJZ-1.2-R7 | Analog Devices Inc | Check for Price | 300 mA, Low Dropout CMOS Linear Regulator | SN105125DBVRG4 vs ADP1712AUJZ-1.2-R7 |
LD39015M12R | STMicroelectronics | $0.1818 | 150 mA low quiescent current low noise voltage regulator | SN105125DBVRG4 vs LD39015M12R |
LMS5258MF-1.2/NOPB | Texas Instruments | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | SN105125DBVRG4 vs LMS5258MF-1.2/NOPB |
ADP1714AUJZ-1.2-R7 | Analog Devices Inc | Check for Price | 300 mA, Low Dropout CMOS Linear Regulator | SN105125DBVRG4 vs ADP1714AUJZ-1.2-R7 |
MIC5268-1.2YM5TR | Micrel Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | SN105125DBVRG4 vs MIC5268-1.2YM5TR |
MIC5248-1.2BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | SN105125DBVRG4 vs MIC5248-1.2BM5 |
MIC5258-1.2YM5-TR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | SN105125DBVRG4 vs MIC5258-1.2YM5-TR |