Part Details for SN102SN by APEM Inc
Overview of SN102SN by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN102SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2367
|
Newark | Joystick Sn T Bar Fader Sn1005 Rohs Compliant: Yes |Apem SN102SN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$465.8900 / $942.7900 | Buy Now |
DISTI #
1040-1157-ND
|
DigiKey | SWITCH JOYSTICK T-HANDLE HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$368.2800 | Buy Now |
DISTI #
642-SN102SN
|
Mouser Electronics | Joysticks Analog 40gain .5N Bullet Handle Jystk RoHS: Compliant | 0 |
|
$368.2700 / $368.2800 | Order Now |
DISTI #
70289845
|
RS | Joystick, Hall Effect, T-Handle,2-Way, Standard Polarity,0V-5V Output, Bullet Handle | APEM Components SN102SN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$391.8900 / $442.4500 | RFQ |
|
Onlinecomponents.com | Joystick - Analog Output - ±40%xV Gain - Standard Polarity - 5VDC Supply - Bullet Handle - Solder Turret - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$348.3800 / $370.1000 | Buy Now |
DISTI #
C1S118300297711
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$479.0000 | Buy Now |
|
Master Electronics | Joystick - Analog Output - ±40%xV Gain - Standard Polarity - 5VDC Supply - Bullet Handle - Solder Turret - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$348.3800 / $370.1000 | Buy Now |
Part Details for SN102SN
SN102SN CAD Models
SN102SN Part Data Attributes
|
SN102SN
APEM Inc
Buy Now
|
Compare Parts:
SN102SN
APEM Inc
|
Samacsys Manufacturer | Apem |