-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3120
|
Newark | Common Mode Choke, 40Uh, 3A, Inductance:40Μh, Rated Current:3A, Product Range:Sn-J Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SN10-300J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$1.8900 / $4.1600 | Buy Now |
DISTI #
2266-SN10-300J-ND
|
DigiKey | CMC 40UH 3A 2LN TH Min Qty: 40 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
779 In Stock |
|
$1.7900 / $1.8500 | Buy Now |
DISTI #
399-20581-ND
|
DigiKey | CMC 40UH 3A 2LN TH Min Qty: 40 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9047 | Buy Now |
DISTI #
80-SN10-300J
|
Mouser Electronics | Common Mode Chokes / Filters 40uH 3A DCR=41mOhms RoHS: Compliant | 156 |
|
$1.8200 / $4.2500 | Buy Now |
DISTI #
71823438
|
RS | AC Line Filter, NMC 40.0?H 3.0A 0.0410? TH | KEMET SN10-300J RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7880 / $1.8430 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
779 Partner Stock |
|
$1.7400 / $1.7900 | Buy Now |
DISTI #
65705629
|
Verical | Inductor Line Filter Toroid 40uH 100KHz 3A 0.041Ohm DCR RDL Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 583 |
|
$1.6800 / $1.7400 | Buy Now |
DISTI #
61180742
|
Verical | Inductor Line Filter Toroid 40uH 100KHz 3A 0.041Ohm DCR RDL Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 196 |
|
$1.6800 / $1.7400 | Buy Now |
DISTI #
77355712
|
Verical | Inductor Line Filter Toroid 40uH 100KHz 3A 0.041Ohm DCR RDL Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 100 |
|
$2.8682 / $2.9365 | Buy Now |
DISTI #
SN10-300J
|
TME | Inductor: wire, THT, 40uH, 3A, 41mΩ, -25÷105°C Min Qty: 1 | 100 |
|
$1.6700 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN10-300J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SN10-300J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Width | 16 mm |