-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN0312100DBVR-ND
|
DigiKey | SENSOR DIGITAL -55C-125C SOT23-6 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6810 / $0.7089 | Buy Now |
DISTI #
595-SN0312100DBVR
|
Mouser Electronics | Board Mount Temperature Sensors Dig Temp Sensor RoHS: Compliant | 0 |
|
$0.6580 / $0.6990 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN0312100DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN0312100DBVR
Texas Instruments
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HG-MAX | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SN0312100DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN0312100DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT75ARZ-REEL | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | SN0312100DBVR vs ADT75ARZ-REEL |
ADT75ARMZ | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | SN0312100DBVR vs ADT75ARMZ |
ADT75ARMZ-REEL | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | SN0312100DBVR vs ADT75ARMZ-REEL |
TMP100NA/250G4 | 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 | Texas Instruments | SN0312100DBVR vs TMP100NA/250G4 |
ADT75ARM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | SN0312100DBVR vs ADT75ARM |
ADT75ARM-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | SN0312100DBVR vs ADT75ARM-REEL7 |
TMP100NA/3KG4 | 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125 | Texas Instruments | SN0312100DBVR vs TMP100NA/3KG4 |
ADT75ARZ | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | SN0312100DBVR vs ADT75ARZ |