Part Details for SN010M0220A2F51015 by YAGEO Corporation
Overview of SN010M0220A2F51015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN010M0220A2F51015
SN010M0220A2F51015 CAD Models
SN010M0220A2F51015 Part Data Attributes
|
SN010M0220A2F51015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN010M0220A2F51015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.069 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 255 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SN010M0220A2F51015
This table gives cross-reference parts and alternative options found for SN010M0220A2F51015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0220A2F51015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX10M220B5FJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SX10M220B5FJ811 |
SX10M220A3S8811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SX10M220A3S8811 |
SH010M0220A2S10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SH010M0220A2S10611 |
SB10M220B3SV1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SB10M220B3SV1015 |
SE-K10M220A2SL611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SE-K10M220A2SL611 |
SE-K10M220A2F1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SE-K10M220A2F1811 |
SY010M0220A3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SY010M0220A3S-0811 |
SX10M220BPF-611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SX10M220BPF-611 |
SB10M220A7S8611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SB10M220A7S8611 |
SB10M220B2SW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SN010M0220A2F51015 vs SB10M220B2SW1015 |