Part Details for SN-300C by Yamato Material Co., Ltd
Overview of SN-300C by Yamato Material Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX1300C00000BR | Renesas Electronics Corporation | Target Board for RX130 | |
R8A77300C200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel |
Price & Stock for SN-300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38083.1
|
TestEquity LLC | Yamato SN-300C Standard Laboratory Use Sterilizer Without Dryer 32L 100-120V, SN Series | 0 |
|
$9,195.0000 | Buy Now |