Part Details for SN-125 by Essentra Components
Overview of SN-125 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN-125-ND
|
DigiKey | BRD SPT SCREW MNT SNAP FIT 1/8" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2569 | Buy Now |
DISTI #
144-SN-125
|
Mouser Electronics | Standoffs & Spacers Spacer Nut,Clear,.093 in Spc, Spacer Nut,Clear,1K/Bag RoHS: Compliant | 0 |
|
$0.2360 / $0.3800 | Order Now |
DISTI #
71185480
|
RS | Screw Grommet - Clear, Square Hole,.125 in Spacer | Essentra Components SN-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 980 |
|
$0.2330 / $0.2620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1832 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Clear, Square Hole - Compatible Thread Sizes #8 - Square Size 2 cm² (0.312 in)² - PC RoHS: Compliant | 0 |
|
$0.1632 / $0.2186 | Buy Now |
DISTI #
RICSN-125
|
DB Roberts | Spacer NutClear.093 in Spc | 0 |
|
RFQ |